78116 SL199

Alpha Wire
602-78116SL199
78116 SL199

Mfr.:

Description:
Multi-Conductor Cables 26 AWG 6 Conductor 300V Foil, MPPE, MPPE PER FOOT Spool, Slate

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
Control Cable
Shielded
6 Conductor
26 AWG
3.56 mm (0.14 in)
Gray (Slate Gray)
Tinned Copper
19 x 38
300 V
Brand: Alpha Wire
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1000
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Compliance Codes
TARIC:
8544499190
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.