78013 SL005

Alpha Wire
602-78013-100-09
78013 SL005

Mfr.:

Description:
Multi-Conductor Cables 26 AWG 3 Conductor 300V Unshielded, MPPE, MPPE 100 ft Spool, Slate

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
248,26 € 248,26 €
238,24 € 476,48 €
221,74 € 1.108,70 €
219,17 € 2.191,70 €
204,67 € 5.116,75 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
Control Cable
Unshielded
3 Conductor
100 ft
26 AWG
2.718 mm (0.107 in)
Gray (Slate Gray)
Modified Polyphenylene Ether (mPPE)
Tinned Copper
19 x 38
300 V
Brand: Alpha Wire
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 426 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499500
CNHTS:
8544492100
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EcoCable® Mini Cables

Alpha Wire EcoCable® Mini is up to 32% smaller and 44% lighter than standard 300V PVC cable. These cables feature modified polyphenylene ether (mPPE) insulation and jacketing and are 100% recyclable with no halogens, phthalates, or heavy metals. Alpha Wire EcoCable® Mini is available in more than 250 standard configurations with four shielding options. These cables are suitable for use in NFPA 79 applications and meet RoHS, REACH, and WEEE requirements. These mini cables are ideal for power and signal transmission applications in medical devices, semiconductor manufacturing, and anywhere size and weight are a factor.