78009 SL005

Alpha Wire
602-78009-100-09
78009 SL005

Mfr.:

Description:
Multi-Conductor Cables 28 AWG 9 Conductor 300V Unshielded, MPPE, MPPE 100 ft Spool, Slate

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
733,12 € 733,12 €
657,52 € 1.315,04 €
648,56 € 3.242,80 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
Unshielded
18 Conductor
100 ft
28 AWG
Gray (Slate Gray)
Brand: Alpha Wire
Packaging: Spool
Product Type: Multi-Conductor Cables
Series: EcoCable Mini
Factory Pack Quantity: 1
Subcategory: Cable
Tradename: EcoCable
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EcoCable® Mini Cables

Alpha Wire EcoCable® Mini is up to 32% smaller and 44% lighter than standard 300V PVC cable. These cables feature modified polyphenylene ether (mPPE) insulation and jacketing and are 100% recyclable with no halogens, phthalates, or heavy metals. Alpha Wire EcoCable® Mini is available in more than 250 standard configurations with four shielding options. These cables are suitable for use in NFPA 79 applications and meet RoHS, REACH, and WEEE requirements. These mini cables are ideal for power and signal transmission applications in medical devices, semiconductor manufacturing, and anywhere size and weight are a factor.

EcoGen™ Wire & Cable

Alpha Wire EcoGen™ Wires and Cables are the next generation of eco-friendly, high-performance products that provide better performance in a smaller package. All EcoGen products contain no halogens, phthalates, or heavy metals. These wires and cables meet RoHS and WEEE requirements and feature modified polyphenylene ether (mPPE) insulation and jacket materials. The dielectric properties of mPPE lower the wall thickness while maintaining the same electrical properties as thicker PVC control cables. EcoGen products include EcoCable®, EcoCable® Mini, EcoFlex® Cable, EcoFlex® PUR, EcoWire®, and EcoWire® Plus.