78004 SL199

Alpha Wire
602-78004SL199
78004 SL199

Mfr.:

Description:
Multi-Conductor Cables 28 AWG 4 Conductor 300V Unshielded, MPPE, MPPE PER FOOT Spool, Slate

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,41 € 5,41 €
5,33 € 10,66 €
4,90 € 24,50 €
4,73 € 47,30 €
4,43 € 110,75 €
4,22 € 211,00 €
4,00 € 400,00 €

Similar Product

Alpha Wire 78004 SL005
Alpha Wire
Multi-Conductor Cables 28 AWG 4 Conductor 300V Unshielded, MPPE, MPPE 100 ft Spool, Slate

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
Communication and Control
Unshielded
4 Conductor
5000 ft
28 AWG
2.72 mm (0.107 in)
Gray (Slate Gray)
Modified Polyphenylene Ether (mPPE)
Tinned Copper
19 x 40
300 V
Brand: Alpha Wire
Cable Type: Multi-Conductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Insulation Material: Modified Polyphenylene Ether (mPPE)
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1000
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
USHTS:
8544493080
ECCN:
EAR99