776 BK078

Alpha Wire
602-776-25-BK
776 BK078

Mfr.:

Description:
Test Equipment Power Cords 18AWG 3C UNSHLD CORD BLACK

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Quantities greater than 15 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,59 € 24,59 €
21,75 € 217,50 €
25 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Test Equipment Power Cords
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
North America
AC Power Cord
Wire
NEMA 5-15P
18 AWG
8 ft
10 A
125 VAC
Unshielded
Black
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Product Type: AC Power Cords
Factory Pack Quantity: 25
Subcategory: Power Cords
Unit Weight: 195,048 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

TARIC:
8544499500
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99

FEATURED PRODUCTS
ALPHA WIRE