77152 SL199

Alpha Wire
602-77152SL199
77152 SL199

Mfr.:

Description:
Multi-Conductor Cables 28 AWG 2 Conductor 600V Foil, MPPE, MPPE Spool Slate PER FT

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Control Cable
Shielded
2 Conductor
28 AWG
3.61 mm (0.142 in)
Gray (Slate Gray)
Tinned Copper
7 x 36
600 V
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 500
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

TARIC:
8544499190
USHTS:
8544493080
ECCN:
EAR99