77049 SL005

Alpha Wire
602-77049-100-09
77049 SL005

Mfr.:

Description:
Multi-Conductor Cables 26 AWG 4 Conductor 600V Unshielded, MPPE, MPPE 100 ft Spool Slate

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
433,86 € 433,86 €
404,63 € 809,26 €
383,56 € 1.917,80 €
373,50 € 3.735,00 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
Control Cable
Unshielded
4 Conductor
100 ft
26 AWG
4.115 mm (0.162 in)
Gray (Slate Gray)
Modified Polyphenylene Ether (mPPE)
Tinned Copper
7 x 34
600 V
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499500
CNHTS:
8544200000
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99