760/2 BK038

Alpha Wire
602-760/2
760/2 BK038

Mfr.:

Description:
Multi-Conductor Cables 18 AWG 3 Conductor, Unshielded, 300V Cord Black

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
Retractile Communication Cord
Unshielded
3 Conductor
20 ft
18 AWG
Black
Neoprene
300 V
Brand: Alpha Wire
Product Type: Multi-Conductor Cables
Series: 760
Factory Pack Quantity: 300
Subcategory: Cable
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ALPHA WIRE CORDSETS


602-680/4 602-681/4 602-682/2
602-682/4 602-683/2-BK 602-683/4
602-684/2-BK 602-684/4-BK 602-760/2
602-760/4


Each package contains talc on the part. This is a protectant to
preserve the quality of the product.

Please contact a Mouser Technical Sales Representative for
further information.


5-0512-16

Datasheet

Product Catalogs

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.