751265 OR001

Alpha Wire
602-751265-1000-08
751265 OR001

Mfr.:

Description:
Hook-up Wire 12 AWG 65/30 600V Hook-Up Wire, XLPE 1000ft Orange

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Orange
1000 ft
65 x 30
Polyethylene, Cross Linked (XLPE/XPE)
600 V
Tinned Copper
+ 125 C
Hook-up Wire
12 AWG
Brand: Alpha Wire
Outside Diameter: 3.94 mm
Factory Pack Quantity: 5
Subcategory: Single Conductor Wire
Unit Weight: 14,061 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
MXHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.