7131 YG005

Alpha Wire
602-7131-100
7131 YG005

Mfr.:

Description:
Hook-up Wire 7131 YELLOW/GREEN 100 FT

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
201,98 € 201,98 €
187,16 € 374,32 €
177,23 € 886,15 €
167,33 € 1.673,30 €
155,46 € 3.886,50 €
116,34 € 5.817,00 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Yellow/Green
100 ft
7 x 30
Polyvinyl Chloride (PVC), Irradiated
300 V
Tinned Copper
+ 105 C
Soldering Iron Resistant
Hook-up Wire
22 AWG
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Outside Diameter: 1.57 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 181,437 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99