707R BK032

Alpha Wire
602-707R
707R BK032

Mfr.:

Description:
Multi-Conductor Cables 23 AWG 7 Conductor, Unshielded, 300V Cord Black

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
140,89 € 28.178,00 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
Retractile Communication Cord
Unshielded
7 Conductor
1 ft
23 AWG
5.84 mm (0.23 in)
Black
Polyvinyl Chloride (PVC)
300 V
Brand: Alpha Wire
Insulation Material: Polypropylene (PP)
Product Type: Multi-Conductor Cables
Series: 707
Factory Pack Quantity: 200
Subcategory: Cable
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.