7054/19 BL005

Alpha Wire
602-7054/19-100-06
7054/19 BL005

Mfr.:

Description:
Hook-up Wire Alpha Wire

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
114,02 € 114,02 €
105,65 € 211,30 €
100,05 € 500,25 €
94,46 € 944,60 €
87,76 € 2.194,00 €
83,29 € 4.164,50 €
65,68 € 6.568,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Blue
100 ft
19 x 36
Polyvinyl Chloride (PVC), Irradiated
150 V
Tinned Copper
+ 105 C
Soldering Iron Resistant
Hook-up Wire
24 AWG
Brand: Alpha Wire
Outside Diameter: 1.14 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 199,584 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.