7053 SL001

Alpha Wire
602-7053-1000-09
7053 SL001

Mfr.:

Description:
Hook-up Wire 26AWG 7/34 IRRPVC 1000ft SPOOL SLATE

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
304,73 € 304,73 €
283,45 € 566,90 €
267,04 € 1.335,20 €
253,95 € 2.539,50 €
233,76 € 5.844,00 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Gray (Slate Gray)
1000 ft
7 x 34
Polyvinyl Chloride (PVC), Irradiated
150 V
Tinned Copper
+ 105 C
Soldering Iron Resistant
7053
Hook-up Wire
26 AWG
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Outside Diameter: 0.99 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544499000
ECCN:
EAR99