7053 BR005

Alpha Wire
602-7053-100-07
7053 BR005

Mfr.:

Description:
Hook-up Wire 26AWG 7/34 IRRPVC 100ft SPOOL BROWN

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
90,36 € 90,36 €
83,59 € 167,18 €
79,34 € 396,70 €
74,68 € 746,80 €
69,57 € 1.739,25 €
65,76 € 3.288,00 €
49,85 € 4.985,00 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Brown
100 ft
7 x 34
Polyvinyl Chloride (PVC), Irradiated
150 V
Tinned Copper
+ 105 C
Soldering Iron Resistant
7053
Hook-up Wire
26 AWG
Brand: Alpha Wire
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: US
Outside Diameter: 0.99 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99

Hookup Wire

Alpha Wire offers single conductor hookup wire in 16 - 30AWG with a 300V rating and operating temperatures from -40ºC up to 80º, 90º, and 105ºC. RoHS compliant, the stranded or solid tinned copper hookup wire has many insulation options to meet various temperature and color requirements.