704R BK032

Alpha Wire
602-704R
704R BK032

Mfr.:

Description:
Multi-Conductor Cables 23 AWG 4 Conductor, Unshielded, 300V Cord Black

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
120,32 € 120,32 €
112,67 € 225,34 €
109,56 € 547,80 €
104,16 € 1.041,60 €
97,34 € 1.946,80 €
92,42 € 5.545,20 €
87,70 € 8.770,00 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
Retractile Communication Cord
Unshielded
4 Conductor
1 ft
23 AWG
5.59 mm (0.22 in)
Black
Polyvinyl Chloride (PVC)
Tinned Copper
21 x 36
300 V
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Polypropylene (PP)
Product Type: Multi-Conductor Cables
Series: 704
Factory Pack Quantity: 20
Subcategory: Cable
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

TARIC:
8544499500
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99