7045 RD005

Alpha Wire
602-7045-100-03
7045 RD005

Mfr.:

Description:
Hook-up Wire 16 AWG 26/30 600V Hook-Up Wire, XLPE 100ft Red

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
423,46 € 423,46 €
390,88 € 781,76 €
367,18 € 1.835,90 €
357,55 € 3.575,50 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Red
100 ft
26 x 30
Polyethylene, Cross Linked (XLPE/XPE)
600 V
Tinned Copper
+ 125 C
MIL-DTL-16878/4 (Type D)
7045
Hook-up Wire
16 AWG
Brand: Alpha Wire
Outside Diameter: 3.1 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 725,748 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.