7045 BK001

Alpha Wire
602-7045-1000-02
7045 BK001

Mfr.:

Description:
Hook-up Wire 16 AWG 26/30 600V Hook-Up Wire, XLPE 1000ft Black

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.682,81 € 2.682,81 €
2.267,50 € 4.535,00 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Black
1000 ft
26 x 30
Polyethylene, Cross Linked (XLPE/XPE)
600 V
Tinned Copper
+ 125 C
MIL-DTL-16878/4 (Type D)
7045
Hook-up Wire
16 AWG
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Outside Diameter: 3.1 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 6,396 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544499000
ECCN:
EAR99