7044 BK005

Alpha Wire
602-7044-100-02
7044 BK005

Mfr.:

Description:
Hook-up Wire 18 AWG 19/30 600V Hook-Up Wire, XLPE 100ft Black

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
306,54 € 306,54 €
300,31 € 600,62 €
282,15 € 1.410,75 €
274,78 € 2.747,80 €
257,79 € 6.444,75 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Black
100 ft
16 x 30
Polyethylene, Cross Linked (XLPE/XPE)
600 V
Tinned Copper
+ 125 C
MIL-DTL-16878/4 (Type D)
7044
Hook-up Wire
18 AWG
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Outside Diameter: 2.74 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544493080
MXHTS:
8544493080
ECCN:
EAR99