704/3R BK032

Alpha Wire
602-704/3R-328-02
704/3R BK032

Mfr.:

Description:
AC Power Leads 23 AWG 4 Conductor, Unshielded, 300V 120ft Cord Black

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: AC Power Leads
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
North America
AC Power Retractile Cord
23 AWG
4.6 m
300 V
Unshielded
Black
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: AC Power Cords
Series: 704
Factory Pack Quantity: 67
Subcategory: Power Cords
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99

FEATURED PRODUCTS
ALPHA WIRE