7036 BL005

Alpha Wire
602-7036-100-06
7036 BL005

Mfr.:

Description:
Hook-up Wire 7036 BLUE 100 FT

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
443,85 € 443,85 €
411,25 € 822,50 €
409,65 € 2.048,25 €
401,37 € 4.013,70 €
397,28 € 9.932,00 €
50 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Blue
100 ft
19 x 0.0185
Polyvinyl Chloride (PVC), Irradiated
300 V
Tinned Copper
+ 105 C
MIL-W-16878E (Type C)
Hook-up Wire
12 AWG
Brand: Alpha Wire
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 1,179 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.