7035 BR001

Alpha Wire
602-7035-1000-07
7035 BR001

Mfr.:

Description:
Hook-up Wire 14AWG 19/27 IRRPVC 1000ft SPOOL BROWN

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.427,79 € 1.427,79 €
1.411,86 € 2.823,72 €
1.346,49 € 6.732,45 €
10 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Brown
1000 ft
19 x 23
Polyvinyl Chloride (PVC), Irradiated
300 V
Tinned Copper
+ 105 C
Soldering Iron Resistant
7035
Hook-up Wire
14 AWG
Brand: Alpha Wire
Outside Diameter: 2.62 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 7,303 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544499000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.