7026 WH001

Alpha Wire
602-7026-1000-01
7026 WH001

Mfr.:

Description:
Hook-up Wire 18 AWG 19/30 300V Hook-Up Wire, XLPE 1000ft White

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.491,01 € 1.491,01 €
1.374,36 € 2.748,72 €
1.289,41 € 6.447,05 €
10 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
White
1000 ft
19 x 30
Polyethylene, Cross Linked (XLPE/XPE)
300 V
Tinned Copper
+ 125 C
Hook-up Wire
18 AWG
Brand: Alpha Wire
Outside Diameter: 2.03 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 4 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.