7024 BK005

Alpha Wire
602-7024-100-02
7024 BK005

Mfr.:

Description:
Hook-up Wire 22 AWG 19/34 300V Hook-Up Wire, XLPE 100ft Black

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
177,18 € 177,18 €
163,68 € 327,36 €
153,87 € 769,35 €
149,88 € 1.498,80 €
144,70 € 7.235,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Black
100 ft
19 x 34
Polyethylene, Cross Linked (XLPE/XPE)
300 V
Tinned Copper
+ 125 C
MIL-DTL-16878/2 (Type C)
Hook-up Wire
22 AWG
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Outside Diameter: 1.63 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 181,440 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99