7014 WH001

Alpha Wire
602-7014-1000-01
7014 WH001

Mfr.:

Description:
Hook-up Wire 18 AWG 19/30 150V Hook-Up Wire, XLPE 1000ft White

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.432,95 € 1.432,95 €
1.371,24 € 2.742,48 €
1.288,49 € 6.442,45 €
10 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
White
1000 ft
19 x 30
Polyethylene, Cross Linked (XLPE/XPE)
150 V
Tinned Copper
+ 125 C
MIL-DTL-16878/1 (Type B)
7014
Hook-up Wire
18 AWG
Brand: Alpha Wire
Outside Diameter: 1.83 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 3,538 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544493080
MXHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hookup Wire

Alpha Wire offers single conductor hookup wire in 16 - 30AWG with a 300V rating and operating temperatures from -40ºC up to 80º, 90º, and 105ºC. RoHS compliant, the stranded or solid tinned copper hookup wire has many insulation options to meet various temperature and color requirements.