7013 BK001

Alpha Wire
602-7013-1000
7013 BK001

Mfr.:

Description:
Hook-up Wire 20 AWG 19/32 150V Hook-Up Wire, XLPE 1000ft Black

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.119,80 € 1.119,80 €
1.080,15 € 2.160,30 €
1.030,53 € 5.152,65 €
1.030,46 € 10.304,60 €
25 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Black
1000 ft
19 x 32
Polyethylene, Cross Linked (XLPE/XPE)
150 V
Tinned Copper
+ 125 C
MIL-DTL-16878/1 (Type B)
7013
Hook-up Wire
20 AWG
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Outside Diameter: 1.52 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 2,449 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544493080
MXHTS:
8544493080
ECCN:
EAR99

Hookup Wire

Alpha Wire offers single conductor hookup wire in 16 - 30AWG with a 300V rating and operating temperatures from -40ºC up to 80º, 90º, and 105ºC. RoHS compliant, the stranded or solid tinned copper hookup wire has many insulation options to meet various temperature and color requirements.