6710 DB013

Alpha Wire
602-6710-5000-31
6710 DB013

Mfr.:

Description:
Hook-up Wire 28 AWG 7/36 600V mPPE 5000 ft Spool Dark Blue

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Blue (Dark Blue)
5000 ft
7 x 36
Modified Polyphenylene Ether (mPPE)
600 V
Tinned Copper
+ 105 C
6710
Hook-up Wire
28 AWG
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Outside Diameter: 0.86 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Tradename: EcoWire
Unit Weight: 3,402 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
MXHTS:
85442099
ECCN:
EAR99

EcoWire® Hook-Up Wire

Alpha Wire EcoWire® Hook-Up Wire is fully recyclable, halogen free, and up to 40% lighter and up to 45% smaller diameter compared to standard PVC hook-up wire. This 28AWG to 10AWG wire has a -40°C to +105°C temperature range, 600V voltage rating, and stranded or solid tinned copper conductors. Alpha Wire EcoWire is insulated with modified polyphenylene ether (mPPE) thermoplastic, which does not contain heavy metal pigments. This mPPE-based insulation helps manufacturers meet WEEE requirements. This wire is ideal for medical applications.

EcoWire® Plus Hook-Up Wire

Alpha Wire EcoWire® Plus Hook-Up Wire is 100% recyclable, halogen-free wire that resists hazardous fluids, has a -40°C to +110°C temperature range, and is ideal for industrial applications. This wire is up to 15% lighter and up to 30% smaller diameter than polyethylene (XLPE) hook-up wire. Alpha Wire EcoWire Plus wire is insulated with modified polyphenylene ether (mPPE) thermoplastic and does not contain heavy metal pigments. This mPPE-based insulation helps manufacturers meet WEEE requirements. This 300V wire is available in 28AWG to 10AWG, suitable for ISO 6722, and is RoHS, REACH, and CE compliant.

EcoGen™ Wire & Cable

Alpha Wire EcoGen™ Wires and Cables are the next generation of eco-friendly, high-performance products that provide better performance in a smaller package. All EcoGen products contain no halogens, phthalates, or heavy metals. These wires and cables meet RoHS and WEEE requirements and feature modified polyphenylene ether (mPPE) insulation and jacket materials. The dielectric properties of mPPE lower the wall thickness while maintaining the same electrical properties as thicker PVC control cables. EcoGen products include EcoCable®, EcoCable® Mini, EcoFlex® Cable, EcoFlex® PUR, EcoWire®, and EcoWire® Plus.