67010 WH033

Alpha Wire
602-67010WH033
67010 WH033

Mfr.:

Description:
Hook-up Wire ECO WIRE METRIC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
248,01 € 248,01 €
228,51 € 1.142,55 €
214,19 € 2.141,90 €
197,55 € 4.938,75 €
178,26 € 8.913,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
White
100 m
56 x 0.16
Modified Polyphenylene Ether (mPPE)
600 V
Tinned Copper
+ 105 C
UL AWM Style 11028
Hook-up Wire
17 AWG
Brand: Alpha Wire
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.