67010 BK321

Alpha Wire
602-67010BK321
67010 BK321

Mfr.:

Description:
Hook-up Wire ECO WIRE METRIC

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Black
100 m
56 x 0.16
Modified Polyphenylene Ether (mPPE)
600 V
Tinned Copper
+ 105 C
UL AWM Style 11028
Hook-up Wire
17 AWG
Brand: Alpha Wire
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.