6633 WH005

Alpha Wire
602-6633-100
6633 WH005

Mfr.:

Description:
Multi-Conductor Cables 22 AWG, 3 Conductor Communication Cable, Unshielded, 100 ft - White

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
688,53 € 688,53 €
673,26 € 1.346,52 €
639,75 € 3.198,75 €
624,21 € 6.242,10 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
Communication and Control
Unshielded
3 Conductor
100 ft
22 AWG
4.32 mm (0.17 in)
White
Polyvinyl Chloride (PVC)
7 x 30
600 V
Brand: Alpha Wire
Features: Insulation : Color-Coded Irradiated PVC
Product Type: Multi-Conductor Cables
Series: 6633
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 680,389 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.