65904CY SL002

Alpha Wire
602-65904CYSL002
65904CY SL002

Mfr.:

Description:
Multi-Conductor Cables XTRA-GUARD FLEX

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
Automation and Process Control
Shielded
4 Conductor
500 ft
8 AWG
20.88 mm (0.822 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC), Oil Resistant
Copper
65 x 26
600 V
Brand: Alpha Wire
Cable Type: Multi-Conductor
Insulation Material: Polyvinyl Chloride (PVC)
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.