65404 SL002

Alpha Wire
602-65404-500
65404 SL002

Mfr.:

Description:
Multi-Conductor Cables 14 AWG 4 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Slate
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Automation and Process Control
Unshielded
4 Conductor
500 ft
14 AWG
10.16 mm (0.4 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC), Oil Resistant
41 x 30
600 V
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Automation Equipment
Product Type: Multi-Conductor Cables
Series: 6540
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 24,040 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CNHTS:
8544200000
CAHTS:
8544490090
USHTS:
8544493080
ECCN:
EAR99

Xtra-Guard® Performance Cables

Alpha Wire Xtra-Guard® Performance Cables are designed for a wide variety of applications. Xtra-Guard Cable has a broad range of gauges, conductor counts, shielding options, and jacket color choices. Several performance grades are offered to provide the best match between cost, environmental, and mechanical performance.