65402 SL005

Alpha Wire
602-65402
65402 SL005

Mfr.:

Description:
Multi-Conductor Cables 14AWG 2C UNSHLD 100ft SPOOL SLATE

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
260,07 € 260,07 €
240,16 € 480,32 €
225,69 € 1.128,45 €
225,38 € 2.253,80 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
Automation and Process Control
Unshielded
2 Conductor
100 ft
14 AWG
8.26 mm (0.325 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC), Oil Resistant
Copper
41 x 30
600 V
Brand: Alpha Wire
Features: Automation Equipment
Product Type: Multi-Conductor Cables
Series: 6540
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 3,742 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499500
CNHTS:
8544200000
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Xtra-Guard® Performance Cables

Alpha Wire Xtra-Guard® Performance Cables are designed for a wide variety of applications. Xtra-Guard Cable has a broad range of gauges, conductor counts, shielding options, and jacket color choices. Several performance grades are offered to provide the best match between cost, environmental, and mechanical performance.