65103CY SL001

Alpha Wire
602-65103CYSL001
65103CY SL001

Mfr.:

Description:
Multi-Conductor Cables 10 AWG 3 Conductor 600V Braid PVC PVC, 1000 ft Spool - Slate
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Automation and Process Control
Shielded
3 Conductor
1000 ft
10 AWG
16 mm (0.63 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC), Oil Resistant
Copper
105 x 30
600 V
Brand: Alpha Wire
Cable Type: Multi-Conductor
Insulation Material: Polyvinyl Chloride (PVC)
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.