65009 SL005

Alpha Wire
602-65009
65009 SL005

Mfr.:

Description:
Multi-Conductor Cables 20 AWG 9 Conductor 600V Unshielded PVC PVC, 100 ft Spool - Slate

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
501,93 € 501,93 €
463,21 € 926,42 €
456,34 € 2.281,70 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Communication and Control
Unshielded
9 Conductor
100 ft
20 AWG
10.41 mm (0.41 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC), Oil Resistant
10 x 30
600 V
Brand: Alpha Wire
Features: Automation Equipment
Product Type: Multi-Conductor Cables
Series: 6500
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 4,082 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CNHTS:
8544200000
CAHTS:
8544490090
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Xtra-Guard® Performance Cables

Alpha Wire Xtra-Guard® Performance Cables are designed for a wide variety of applications. Xtra-Guard Cable has a broad range of gauges, conductor counts, shielding options, and jacket color choices. Several performance grades are offered to provide the best match between cost, environmental, and mechanical performance.