6462 VI005

Alpha Wire
602-6462-100-10
6462 VI005

Mfr.:

Description:
Multi-Conductor Cables 22 AWG 1 Conductor Data and Bus Cable, Foil/Braid, 100ft Violet

Due to size or weight of the product, your shipping charge may increase.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
248,76 € 248,76 €
238,64 € 477,28 €
223,07 € 1.115,35 €
222,58 € 2.225,80 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Communication and Control
Shielded
2 Conductor
100 ft
22 AWG
8 mm (0.315 in)
Violet
Polyvinyl Chloride (PVC)
Copper
Solid
300 V
Brand: Alpha Wire
Features: UL sunlight resistant and 150 Ohm nominal impedance
Insulation Material: Foam High Density Polyethylene (FHDPE)
Packaging: Spool
Product Type: Multi-Conductor Cables
Series: 6462
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 2,676 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499500
CNHTS:
8544200000
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.