6461 OR002

Alpha Wire
602-6461-500-08
6461 OR002

Mfr.:

Description:
Multi-Conductor Cables 22AWG 1PR SHIELD 500ft SPOOL ORANGE

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Industrial Data
Shielded
2 Conductor
500 ft
22 AWG
8.92 mm (0.351 in)
Orange
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 30
300 V
Brand: Alpha Wire
Features: UL sunlight resistant and 150-ohm nominal impedance
Insulation Material: Foam High Density Polyethylene (FHDPE)
Packaging: Spool
Product Type: Multi-Conductor Cables
Series: 6461
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 11,793 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Compliance Codes
TARIC:
8544499390
CNHTS:
8544200000
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.