6461 OR001

Alpha Wire
602-6461-1000-08
6461 OR001

Mfr.:

Description:
Multi-Conductor Cables 22AWG 1PR SHIELD 1000ft SPOOL ORANGE
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Mouser does not presently sell this product in your region.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Industrial Data
Shielded
2 Conductor
1000 ft
22 AWG
8.92 mm (0.351 in)
Orange
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 30
300 V
Brand: Alpha Wire
Features: UL sunlight resistant and 150 Ohm nominal impedance
Insulation Material: Foam High Density Polyethylene (FHDPE)
Product Type: Multi-Conductor Cables
Series: 6461
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 23,587 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.