6460 OR005

Alpha Wire
602-6460-100-04
6460 OR005

Mfr.:

Description:
Multi-Conductor Cables 22 AWG 1 Conductor Data and Bus Cable, Foil, 100ft Orange

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
113,46 € 113,46 €
104,86 € 209,72 €
98,60 € 493,00 €
96,06 € 2.401,50 €
96,05 € 4.802,50 €
94,44 € 9.444,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
Communication and Control
Shielded
2 Conductor
100 ft
22 AWG
4.97 mm (0.196 in)
Orange
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 0.0096
300 V
Brand: Alpha Wire
Features: UL sunlight resistant and 100 Ohm nominal impedance
Insulation Material: Polypropylene (PP)
Packaging: Bulk
Product Type: Multi-Conductor Cables
Series: 6460
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 1,089 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499500
CNHTS:
8544200000
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.