6454 WH002

Alpha Wire
602-6454-500-01
6454 WH002

Mfr.:

Description:
Multi-Conductor Cables 22AWG 1PR SHIELD 500ft SPOOL WHT

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Industrial Data
Shielded
2 Conductor
500 ft
22 AWG
7.62 mm (0.3 in)
White
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 30
600 V
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: RS-485 applicable, UL sunlight resistant and 120 Ohm nominal impedance
Insulation Material: Foam High Density Polyethylene (FHDPE)
Packaging: Spool
Product Type: Multi-Conductor Cables
Series: 6454
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 11,793 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99