6451 SL002

Alpha Wire
602-6451-500-09
6451 SL002

Mfr.:

Description:
Multi-Conductor Cables 15_18 AWG 2 Conductor Data and Bus Cable, Foil/Braid, 500ft Slate
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Industrial Data
Shielded
2 Conductor
500 ft
18 AWG
12.19 mm (0.48 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
Tinned Copper
19 x 0.0135, 19 x 30
300 V
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Oil and UL sunlight resistant
Product Type: Multi-Conductor Cables
Series: 6451
Factory Pack Quantity: 10
Subcategory: Cable
Unit Weight: 32,205 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99