6358 SL002

Alpha Wire
602-6358-500
6358 SL002

Mfr.:

Description:
Multi-Conductor Cables 24 AWG, 10 Conductor Communication Cable, Shielded, 500 ft - Slate

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Communication and Control
Shielded
10 Conductor
500 ft
24 AWG
7.77 mm (0.306 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
7 x 32
300 V
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Shield : Aluminum/Polyester, Foil Facing Out Plus
Insulation Material: Foam Polyethylene (FPE)
Product Type: Multi-Conductor Cables
Series: 6358
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 13,336 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544493080
ECCN:
EAR99