6314 BK002

Alpha Wire
602-6314-500
6314 BK002

Mfr.:

Description:
Multi-Conductor Cables 20AWG 3PR SHIELD 500ft SPOOL SLATE

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Communication and Control
Shielded
6 Conductor
500 ft
20 AWG
7.85 mm (0.309 in)
Black
Polyethylene (PE)
Tinned Copper
10 x 30
350 V
Brand: Alpha Wire
Features: Applications include: RS-232/422/485, audio systems, computer peripherals, security and control systems
Insulation Material: Polypropylene (PP)
Product Type: Multi-Conductor Cables
Series: 6314
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 10,612 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.