6312 SL002

Alpha Wire
602-6312-500
6312 SL002

Mfr.:

Description:
Multi-Conductor Cables 24AWG50C SHIELD 500ft SPOOL SLATE
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Communication and Control
Shielded
50 Conductor
500 ft
24 AWG
12.45 mm (0.49 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
7 x 32
300 V
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Shield : Aluminum/Polyester Foil Facing out
Product Type: Multi-Conductor Cables
Series: 6312
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 39,054 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544493080
ECCN:
EAR99