6305 SL005

Alpha Wire
602-6305-100
6305 SL005

Mfr.:

Description:
Multi-Conductor Cables 24 AWG, 5 Conductor Communication Cable, Shielded, 100 ft - Slate

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
161,76 € 161,76 €
156,04 € 312,08 €
144,02 € 720,10 €
140,30 € 1.403,00 €
138,96 € 3.474,00 €
138,68 € 6.934,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
Communication and Control
Shielded
5 Conductor
100 ft
24 AWG
4.8 mm (0.189 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 32
300 V
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Shield : Aluminum/Polyester Foil Facing out
Packaging: Bulk
Product Type: Multi-Conductor Cables
Series: 6305
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 1,16 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499500
CNHTS:
8544200000
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99