5951 GR001

Alpha Wire
602-5951-1000-04
5951 GR001

Mfr.:

Description:
Hook-up Wire 30 AWG Solid PVDF, 1000ft Spool Green

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
793,98 € 793,98 €
732,38 € 1.464,76 €
687,52 € 3.437,60 €
671,69 € 6.716,90 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Green
1000 ft
Solid
Polyvinylidene Fluoride (PVDF)
Silver Plated Copper
+ 125 C
UL AWM Style 1423
5951
Hook-up Wire
30 AWG
Brand: Alpha Wire
Outside Diameter: 0.51 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 249,480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544493040
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hookup Wire

Alpha Wire offers single conductor hookup wire in 16 - 30AWG with a 300V rating and operating temperatures from -40ºC up to 80º, 90º, and 105ºC. RoHS compliant, the stranded or solid tinned copper hookup wire has many insulation options to meet various temperature and color requirements.