5879 WH001

Alpha Wire
602-5879-1000
5879 WH001

Mfr.:

Description:
Hook-up Wire 14 AWG 19/27 1000V, PTFE 1000 ft Spool, White

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6.110,20 € 6.110,20 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
White
1000 ft
19 x 27
Polytetrafluoroethylene (PTFE)
1 kV
Silver Plated Copper
+ 200 C
Hook-up Wire
14 AWG
Brand: Alpha Wire
Outside Diameter: 2.69 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 15,876 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.