5879/10 WH001

Alpha Wire
602-5879/10-1000-01
5879/10 WH001

Mfr.:

Description:
Hook-up Wire 10 AWG 37/26 1000V, PTFE 1000 ft Spool, White

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
14.140,74 € 14.140,74 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
White
1000 ft
37 x 26
Polytetrafluoroethylene (PTFE)
1 kV
Silver Plated Copper
+ 200 C
Hook-up Wire
10 AWG
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Outside Diameter: 3.68 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 15,876 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493040
BRHTS:
85444900
ECCN:
EAR99