5877 GR001

Alpha Wire
602-5877-1000
5877 GR001

Mfr.:

Description:
Hook-up Wire 18 AWG 19/30 1000V, PTFE 1000 ft Spool, Green

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.839,73 € 2.839,73 €
2.699,34 € 5.398,68 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Green
1000 ft
19 x 30
Polytetrafluoroethylene (PTFE)
1 kV
Silver Plated Copper
+ 200 C
Hook-up Wire
18 AWG
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Outside Diameter: 2.01 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 4,082 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493040
MXHTS:
8544493040
ECCN:
EAR99