5855/7 WH005

Alpha Wire
602-5855/7-100-01
5855/7 WH005

Mfr.:

Description:
Hook-up Wire 22 AWG 7/30 600V, PTFE 100 ft Spool, White

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
261,70 € 261,70 €
241,69 € 483,38 €
227,13 € 1.135,65 €
221,22 € 2.212,20 €
213,10 € 5.327,50 €
208,05 € 10.402,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
White
100 ft
7 x 30
Polytetrafluoroethylene (PTFE)
600 V
Silver Plated Copper
+ 200 C
MIL-DTL-16878/4 (Type E)
5855
Hook-up Wire
22 AWG
Brand: Alpha Wire
Outside Diameter: 1.4 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 136,662 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99

Hookup Wire

Alpha Wire offers single conductor hookup wire in 16 - 30AWG with a 300V rating and operating temperatures from -40ºC up to 80º, 90º, and 105ºC. RoHS compliant, the stranded or solid tinned copper hookup wire has many insulation options to meet various temperature and color requirements.