5851 WH001

Alpha Wire
602-5851-1000-01
5851 WH001

Mfr.:

Description:
Hook-up Wire 30 AWG 7/38 600V, PTFE 1000 ft Spool, White

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
822,80 € 822,80 €
766,82 € 1.533,64 €
724,72 € 3.623,60 €
667,08 € 6.670,80 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
White
1000 ft
7 x 38
Polytetrafluoroethylene (PTFE)
600 V
Silver Plated Copper
+ 200 C
Hook-up Wire
30 AWG
Brand: Alpha Wire
Outside Diameter: 0.81 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.